The MAX15017BATX+ is a dual output DC-DC converter with a maximum input voltage of 40V and an operating supply voltage of 40V. It features two outputs, one at 32V and the other at 40V. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. The MAX15017BATX+ is RoHS compliant and available in packaging quantities of 50 units per rail or tube. It is suitable for use in general power supply applications.
Sign in to ask questions about the Maxim MAX15017BATX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15017BATX+ technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX15017B |
| Voltage - Output 1 | 32V |
| Voltage - Output 2 | 40V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15017BATX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
