The MAX1542ETP-T is an industrial-grade DC/DC controller with a quad-SOP package and a temperature range of -40C to 85C. It operates on an input voltage range of 2.6V to 5.5V and features 20 terminals in a quad-terminal position. The device has a JEDEC package code of S-PQCC-N20 and measures 5mm in width and length. It is designed for use in industrial applications and is compliant with relevant standards.
Sign in to ask questions about the Maxim MAX1542ETP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1542ETP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1542ETP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.