The MAX16005CTE+T is a multi-voltage supervisor from Maxim, designed to monitor up to six supply voltages. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.349W. The device is surface mount and comes in a tape and reel packaging with 2500 units per package. It features an active low reset and a watchdog timer, and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX16005CTE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16005CTE+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 3.135V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16005CTE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
