The MAX16826BATJ+ is a 4-channel SEPIC LED driver from Maxim, capable of operating at frequencies up to 1MHz. It can supply up to 15mA per channel and is designed to handle a maximum power dissipation of 2.759W. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C. It is available in rail/Tube packaging and is designed for surface mount applications.
Sign in to ask questions about the Maxim MAX16826BATJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16826BATJ+ technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.759W |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 15mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16826BATJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.