Sign in to ask questions about the Maxim MAX16946GEE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16946GEE/V+T technical specifications.
| Package/Case | QSOP |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.818W |
| Max Supply Current | 2.6mA |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX16946 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16946GEE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
