The MAX16955AUE/V+T is a DC/DC controller from Maxim, operating within a temperature range of -40°C to 125°C. It features a maximum operating frequency of 1MHz and a maximum supply voltage of 36V. The device is designed for surface mount applications and is available in a TSSOP package. The MAX16955AUE/V+T is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX16955AUE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16955AUE/V+T technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX16955 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16955AUE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.