
The MAX17116ETG+ is a surface mount power management IC with two high-level output currents of 250mA each. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 90uA. The device is RoHS compliant and is packaged in a rail/Tube format with 75 units per package. It can dissipate up to 1.52W of power and has an operating supply voltage of 4.2V, with an output voltage of -4.9V.
Sign in to ask questions about the Maxim MAX17116ETG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17116ETG+ technical specifications.
| High Level Output Current | 250mA |
| Low Level Output Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 4.2V |
| Output Voltage | -4.9V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.52W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17116ETG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
