
The MAX1806EUA18/V+T is a linear voltage regulator with an accuracy of 1%. It operates from a minimum input voltage of 2.25V and a maximum input voltage of 5.5V. The device is designed to dissipate a maximum power of 1.3W and is suitable for surface mount applications. The MAX1806EUA18/V+T is available in a UMAX package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX1806EUA18/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1806EUA18/V+T technical specifications.
| Accuracy | 1% |
| Package/Case | UMAX |
| Input Bias Current | 575uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1806EUA18/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.