The MAX397CAI-T is a commercial-grade logic multiplexer with 28 terminals, operating between 0°C and 70°C. It has a nominal supply voltage of 5V, with a maximum and minimum voltage of 8V and 3V, respectively. The device is packaged in a 28-pin SSOP-28 package, measuring 5.29mm in width and 10.2mm in length.
Sign in to ask questions about the Maxim MAX397CAI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX397CAI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX397CAI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.