The MAX4355ECQ is a 100-pin quad multiplexer with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 2.25V to 5.25V and has a nominal supply voltage of 3V. The device is packaged in a 14mm x 14mm, 1mm height TQFP-100 package.
Sign in to ask questions about the Maxim MAX4355ECQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4355ECQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Number of Channels | 16 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4355ECQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.