
Dual high-speed MOSFET gate driver, featuring independent channels and two outputs. Delivers up to 1.5A output current with a maximum output voltage of 20V. Operates within a supply voltage range of 4.5V to 18V, with a typical supply current of 2.5mA. Designed for surface mount applications in a SOIC package, offering a fall time of 25ns.
Maxim MAX4427ESA+ technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Max Power Dissipation | 471mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 25mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4427ESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
