
Surface mount overvoltage protection control IC designed for robust power management. Operates across a wide temperature range from -40°C to 85°C, with a maximum supply voltage of 28V and a minimum of 1.2V. Features a low supply current of 80µA. Supplied in tape and reel packaging, with 2500 units per package. RoHS compliant.
Sign in to ask questions about the Maxim MAX4840AEXT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4840AEXT+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4840AEXT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
