The MAX4960EUB+T is a surface mount interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 28V and a minimum supply voltage of 4V. The device is packaged in a UMAX package and is available in quantities of 2500. The MAX4960EUB+T is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX4960EUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4960EUB+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4960EUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.