The MAX5056AASA-T is an 8-pin SOIC-8 dual channel gate driver IC from Maxim, operating within a temperature range of -40C to 125C. It can handle supply voltages between 4V and 15V, with a nominal voltage of 4.5V. This device is designed for use in automotive applications, meeting the temperature grade of AUTOMOTIVE. It features a buffer or inverter based MOSFET driver and has a pin count of 8, with 2 functions.
Sign in to ask questions about the Maxim MAX5056AASA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5056AASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5056AASA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.