The MAX5904ESA-T is a dual channel power management IC from Maxim, packaged in a SOIC-8 case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1V and 13.2V. This IC is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim MAX5904ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5904ESA-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX5904ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.