The MAX6394US455D2+T is a surface mount supervisory circuit from Maxim, designed for monitoring a single voltage supply. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 320mW. The device features a reset threshold voltage of 4.55V and a reset timeout of 14ms. It is RoHS compliant and available in a tape and reel package with 2500 units per reel.
Sign in to ask questions about the Maxim MAX6394US455D2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6394US455D2+T technical specifications.
| Package/Case | TO-253-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.577V |
| Min Reset Threshold Voltage | 4.523V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 14ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6394US455D2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.