The MAX6406BS30 is an industrial-grade power management IC with a maximum operating temperature of 85°C. It features a JEDEC package code of S-PBGA-B4 and a UCSP-4 package type. The device operates within a supply voltage range of 1.2V to 5.5V. It has a single channel and is available in a 4-pin package with a bottom terminal position.
Sign in to ask questions about the Maxim MAX6406BS30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6406BS30 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 1.1 |
| Length | 1.1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6406BS30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.