The MAX6755UKLD3+T is a surface-mount, simple reset/power-on reset voltage detector IC with a totem-pole output. It monitors a single voltage and provides an active-high reset signal when the supply voltage falls below the undervoltage threshold of 4.25V or rises above the overvoltage threshold of 5.75V. The IC operates over a temperature range of -40°C to 125°C and consumes only 13μA of operating supply current. It is available in a 2500-unit reel package and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX6755UKLD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6755UKLD3+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 5.75V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 5.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6755UKLD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
