The MAX692AMJA is an 8-pin DIP-8 power management IC from Maxim, featuring a single channel and operating within a temperature range of -55 to 125 degrees Celsius. It can supply voltage between 1.2 and 5.5 volts. The device is packaged in a ceramic DIP-8 package, measuring 7.62mm in width and 9.375mm in length. It is designed for military-grade applications.
Sign in to ask questions about the Maxim MAX692AMJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX692AMJA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX692AMJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.