
The MAX8969EWL33+T is a boost DC/DC controller with a fixed 3.3V output voltage and a maximum output current of 1A. It operates over a wide input voltage range of 2.5V to 5.5V and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is designed for use in power management applications and features a synchronous rectifier for high efficiency operation.
Sign in to ask questions about the Maxim MAX8969EWL33+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8969EWL33+T technical specifications.
| Efficiency | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8969EWL33+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.