The MAX9108ESD is an industrial-grade comparator IC with a dual configuration, operating on a 5V supply voltage. It features a maximum supply current of 0.7mA and a maximum supply voltage limit of 6V. The device is packaged in a SOP14 package with a width of 3.9mm and a length of 8.65mm. The comparator IC has a maximum input offset voltage of 4000μV and a maximum average bias current of 0.35mA. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX9108ESD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9108ESD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.7 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.35 |
| Bias Current-Max (IIB) @25C | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9108ESD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.