Sign in to ask questions about the Maxim MAX9235ETE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9235ETE+ technical specifications.
| Data Rate | 450Mbps |
| Height | 0.73mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9235ETE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.