Sign in to ask questions about the Maxim MAX9250ECM/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9250ECM/V+T technical specifications.
| Package/Case | LQFP |
| Data Rate | 840Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 27 |
| Number of Inputs | 1 |
| Number of Outputs | 27 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX9250 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9250ECM/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.