The MAX9532AUB+ is a single-channel amplifier from Maxim, featuring a UMAX package and surface mount design. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 707.3mW. The device is RoHS compliant and suitable for use in a variety of applications. With an operating supply voltage of 3.3V and a supply current of 15mA, this amplifier provides an output current per channel of 90mA.
Sign in to ask questions about the Maxim MAX9532AUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9532AUB+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 707.3mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 90mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Signal to Noise Ratio (SNR) | 64dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9532AUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.