The MAX9950DCCB is a commercial temperature quad IC with a JEDEC package code of S-PQFP-G64, measuring 10mm in width and length, and featuring 64 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 12V. The device is available in a 10 X 10 MM, 0.50 MM PITCH, TQFP-64 package type.
Sign in to ask questions about the Maxim MAX9950DCCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9950DCCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9950DCCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.