Sign in to ask questions about the Maxim MAXQ7667AACM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAXQ7667AACM+ technical specifications.
| Package/Case | LQFP |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAXQ7667AACM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.