The MX7226KCWP-T is a commercial temperature digital-to-analog converter with 8-bit resolution. It operates from a nominal supply voltage of 15V and has a maximum supply current of 13mA. The device is available in a 20-pin SOP package and features a converter type of D/A converter. The MX7226KCWP-T is designed for use in a variety of applications, including data conversion and signal processing. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Maxim MX7226KCWP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7226KCWP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7226KCWP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.