
MAXON MOTOR 351007 Geared DC Motor, EC20 Flat, Brushless, Three, 5 W, 12 V, 9380 rpm, 7.43 mN-m
Maxon Motor 351007 technical specifications.
| Current Rating | 648mA |
| Length | 21.4mm |
| Max Output Voltage | 12V |
| Operating Supply Voltage | 12V |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 351007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
