
General purpose rectifier diode, surface mount, designed for 75V reverse voltage and 100mA average rectified current. Features a low 2pF capacitance and 6ns reverse recovery time. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 350mW. Packaged in a compact SOD323 surface mount package, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the MCC BAS16WX-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BAS16WX-TP technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 350mW |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAS16WX-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
