
Bidirectional TVS Diode for surge suppression, featuring a 20V DC rated voltage and 22.2V minimum breakdown voltage. This component offers a 32.4V clamping voltage and a maximum power dissipation of 500W, with a peak pulse current handling of 15.7A. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -55°C to 175°C and is lead-free and RoHS compliant.
Sign in to ask questions about the MCC SA20CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SA20CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 32.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 15.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for MCC SA20CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
