Mclennan 1271-12-21 technical specifications.
| Body Diameter | 27mm |
| Package/Case | 125 |
| Current Rating | 50mA |
| Height | 36mm |
| Length | 36mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Operating Supply Voltage | 12V |
| Outside Diameter | 27mm |
| Reach SVHC Compliant | No |
| Weight | 55g |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mclennan 1271-12-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
