
McLennan Servo Supplies 9904 Reversible Synchronous AC Motor, 1.8 W, 1 Phase, 24 Pole, 110 V ac, Flange Mounting
Checking distributor stock and pricing after the page loads.
Mclennan 990411131813 technical specifications.
| Current Rating | 18mA |
| Length | 23.9mm |
| Mount | Flanges |
| Number of Poles | 24 |
| Operating Supply Voltage | 110V |
| Series | 9904 |
| RoHS | Not Compliant |
No datasheet is available for this part.