Analog ultrasonic proximity sensor featuring a cantilever beam design with horizontal PC pins. Offers a capacitance of 244pF and operates within a temperature range of -20°C to 60°C. Mounting is achieved via through-hole technology, and the component is lead-free.
Sign in to ask questions about the Measurement Specialties 1005939-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Measurement Specialties 1005939-1 technical specifications.
| Capacitance | 244pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 1005939-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.