The 1451-030A-N pressure sensor from Measurement Specialties is a surface-mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to measure absolute pressure up to 30PSI and has a DC rated voltage of 3V. The sensor is not RoHS compliant and is available in a package quantity of 25.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Output Voltage | 60mV |
| Package Quantity | 25 |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | 1451 |
| Termination | PCB |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |