Measurement Specialties 1451-030A-T technical specifications.
| Accuracy | 0.25% |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 12V |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 3V |
| Output Voltage | 60mV |
| Package Quantity | 10 |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties 1451-030A-T to view detailed technical specifications.
No datasheet is available for this part.