
SENS ACCLRMTR 2G ADHESV MT
Checking distributor stock and pricing after the page loads.
| Axis | X or Y |
| Bandwidth | 150Hz |
| Height | 11.7mm |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Type | Analog |
| Output Voltage | 25mV |
| Package Quantity | 10 |
| Sensitivity | 14mV/g |
| Width | 15.2mm |
| RoHS | Compliant |