
The Measurement Specialties 3022-005-P is a surface mount accelerometer available in 1, 2, or 3-axis configurations. It features an analog output voltage of 25mV and a sensitivity of 10.5mV/g. The device has a bandwidth of 250Hz and is lead free. It is available in packages of 10 units.
Measurement Specialties 3022-005-P technical specifications.
| Axis | X or Y |
| Bandwidth | 250Hz |
| Height | 11.7mm |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Type | Analog |
| Output Voltage | 25mV |
| Package Quantity | 10 |
| Sensitivity | 10.5mV/g |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 3022-005-P to view detailed technical specifications.
No datasheet is available for this part.