Measurement Specialties 325535009-50 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 203.05PSI |
| Output | DIGITAL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pressure Type | Absolute |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 325535009-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.