Sensor Press Gauge 5" H2O 8DIP
Checking distributor stock and pricing after the page loads.
Measurement Specialties 4515-SS5A005GP technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.