Measurement Specialties 4525-SS5A005GP technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Operating Pressure | 5PSI |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 4525-SS5A005GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.