The 4525-SS5A015AP is an absolute pressure sensor from Measurement Specialties, featuring an accuracy of 0.25%. It is available in a DIP package, suitable for PCB mounting, and operates within a temperature range of -10°C to 85°C. The sensor is designed to measure pressures up to 15PSI.
Checking distributor stock and pricing after the page loads.
Measurement Specialties 4525-SS5A015AP technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Operating Pressure | 15PSI |
| Package Quantity | 10 |
| Pressure Type | Absolute |
| Termination | PC Pin |
| RoHS | Compliant |