PCB-mounted digital output pressure transducer for general environmental sensing. Measures differential pressure up to 1 PSI (6.89 kPa) with 0.25% accuracy. Features a DIP package with PC pin termination for easy PCB mounting. Operates across a temperature range of -10°C to 85°C.
Measurement Specialties 4525DO-DS5AI001DP technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Operating Pressure | 1PSI |
| Output | DIGITAL |
| Package Quantity | 10 |
| Pressure Type | Differential |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.