This differential pressure sensor features a DIP package and operates at pressures up to 30PSI with an accuracy of 0.25%. It is suitable for PCB mounting and has a temperature range of -10°C to 85°C. The sensor provides a digital output and is available in quantities of 10.
Measurement Specialties 4525DO-DS5AI030DP technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Operating Pressure | 30PSI |
| Output | DIGITAL |
| Package Quantity | 10 |
| Pressure Type | Differential |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.