Sensor Gauge Press 1 PSI 8DIP Pcb
Measurement Specialties 4525DO-SS5AI001GP technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Operating Pressure | 1PSI |
| Output | DIGITAL |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.