Sensor Rotary 340DEG Wire Leads
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Termination | Wire |
| Tolerance | 10% |
| RoHS | Not Compliant |