Pressure Sensor, Ultrastable, Model 86, 316L SS, 5psia, Weld Ring, Connector
Measurement Specialties 86-005A-C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 5PSI |
| Output Voltage | 100mV |
| Package Quantity | 10 |
| Packaging | Box |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.