Checking distributor stock and pricing after the page loads.
Measurement Specialties FC2131-0000-0002-L technical specifications.
| Diameter | 22mm |
| Height | 13.3mm |
| Lead Free | Lead Free |
| Output Voltage | 500mV |
| RoHS | Compliant |
No datasheet is available for this part.