
General purpose pressure sensor featuring a 26mm diameter and 19.4mm height. Delivers a 500mV output voltage with a 5V DC rated voltage. This component is lead-free.
Measurement Specialties FC2231-0000-0010-L technical specifications.
| Diameter | 26mm |
| Height | 19.4mm |
| Lead Free | Lead Free |
| Output Voltage | 500mV |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties FC2231-0000-0010-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
