3.3 to 5 V compression load cell force sensor with a 100 lb/f capacity. Features a 26mm diameter and 19.4mm height, designed for screw mounting. Operates within a temperature range of -40°C to 85°C. This lead-free component is supplied in bags of 20 units.
Measurement Specialties FC2231-0000-0100-L technical specifications.
| Diameter | 26mm |
| Height | 19.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties FC2231-0000-0100-L to view detailed technical specifications.
No datasheet is available for this part.