Sign in to ask questions about the Measurement Specialties GA100-001PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Measurement Specialties GA100-001PD technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 1PSI |
| Package Quantity | 20 |
| Pressure Type | Gauge |
| Series | Ares |
| Termination | PCB |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties GA100-001PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.